Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6226
Product RangeMini-Fit Sr. 43914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $10.500 |
| 10+ | $10.160 |
| 25+ | $9.480 |
| 50+ | $9.050 |
| 100+ | $8.610 |
| 250+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1103Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6226
Product RangeMini-Fit Sr. 43914
Technical Datasheet
Product RangeMini-Fit Sr. 43914
No. of Positions10Positions
Pitch Spacing10mm
For Use WithMolex 42815 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914
No. of Positions
10Positions
For Use With
Molex 42815 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 43914-1103
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
