Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC2905
Product RangeMini-Fit Sr. 43914
Your Part Number
29 In Stock
39 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 5+ | $4.540 |
| 10+ | $4.430 |
| 25+ | $4.310 |
| 50+ | $4.200 |
| 100+ | $4.100 |
| 250+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC2905
Product RangeMini-Fit Sr. 43914
Technical Datasheet
Product RangeMini-Fit Sr. 43914
No. of Positions6Positions
Pitch Spacing10mm
For Use WithMolex 42815 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914
No. of Positions
6Positions
For Use With
Molex 42815 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43914-1101
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
