Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43860-0008Copy
Newark Part No.95B9052
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800753929746
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 137+ | $1.640 |
| 250+ | $1.480 |
| 500+ | $1.360 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 137
Multiple: 137
$224.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0008Copy
Newark Part No.95B9052
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800753929746
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ11
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
No. of Positions6Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports6Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWith Light Pipe
Product Range43860 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
6Contacts
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43860 Series
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
Through Hole Mount
No. of Ports
6Ports
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
With Light Pipe
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 43860-0008
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
