Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0813Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel02AH7346 Re-Reel03AH4077RL Cut Tape03AH4077 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number | |
| Technical Datasheet |
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.850 | $0.00 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $4.930 |
| 25+ | $4.720 |
| 50+ | $4.500 |
| 100+ | $4.280 |
| 250+ | $4.220 |
| 500+ | $4.150 |
| 1000+ | $3.870 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.850 |
| 1000+ | $2.570 |
| 2000+ | $2.510 |
| 4000+ | $2.470 |
| 6000+ | $2.410 |
| 10000+ | $2.380 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0813Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel02AH7346 Re-Reel03AH4077RL Cut Tape03AH4077 |
| Product Range | Micro-Fit 3.0 43650 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
Alternatives for 43650-0813
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
