Print Page
43650-0604
Pin Header, Power, 3 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43650 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0604Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 01AH8439 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number | |
| Technical Datasheet |
506 In Stock
550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.810 |
| 25+ | $2.660 |
| 50+ | $2.510 |
| 100+ | $2.370 |
| 250+ | $2.180 |
| 500+ | $2.060 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0604Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 01AH8439 |
| Product Range | Micro-Fit 3.0 43650 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for 43650-0604
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
