Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0512
Newark Part No.
Full Reel26AH0769
Re-Reel99AC7131
Cut Tape99AC7131
Product RangeMicro-Fit 3.0 43650
Your Part Number
Technical Datasheet
1,306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.960 |
| 25+ | $2.830 |
| 50+ | $2.700 |
| 100+ | $2.570 |
| 250+ | $2.410 |
| 500+ | $2.250 |
| 1000+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 320+ | $2.240 |
| 640+ | $2.230 |
| 1280+ | $2.130 |
| 1920+ | $2.110 |
| 3200+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0512
Newark Part No.
Full Reel26AH0769
Re-Reel99AC7131
Cut Tape99AC7131
Product RangeMicro-Fit 3.0 43650
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
5Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43650-0512
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate