Print Page
43650-0428
Pin Header, Power, 3 mm, 1 Rows, 4 Contacts, Through Hole Straight, Micro-Fit 3.0 43650 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0428Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AH8425 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $1.580 |
| 25+ | $1.530 |
| 50+ | $1.460 |
| 100+ | $1.390 |
| 250+ | $1.320 |
| 500+ | $1.280 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 10
Multiple: 10
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0428Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AH8425 |
| Product Range | Micro-Fit 3.0 43650 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for 43650-0428
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
