Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5614
Product RangeMicro-Fit 3.0 43650 Series
Your Part Number
6,649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.938 |
| 25+ | $0.918 |
| 50+ | $0.863 |
| 100+ | $0.808 |
| 250+ | $0.753 |
| 500+ | $0.720 |
| 1000+ | $0.687 |
Price for:Each
Minimum: 10
Multiple: 10
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5614
Product RangeMicro-Fit 3.0 43650 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
GenderHeader
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43650-0415
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
