Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0412
Newark Part No.
Full Reel57H0355
Re-Reel99AC7130
Cut Tape99AC7130
Product RangeMicro-Fit 3.0 43650
Your Part Number
1,158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.470 | $3.47 |
| Total Price | $3.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.010 |
| 25+ | $2.880 |
| 50+ | $2.750 |
| 100+ | $2.610 |
| 250+ | $2.360 |
| 500+ | $2.110 |
| 1000+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2240+ | $1.770 |
| 2880+ | $1.750 |
| 5120+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0412
Newark Part No.
Full Reel57H0355
Re-Reel99AC7130
Cut Tape99AC7130
Product RangeMicro-Fit 3.0 43650
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43650-0412
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
