Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0412Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 29AH8816 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number | |
| Technical Datasheet |
1,014 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Full Reel
| Quantity | Price |
|---|---|
| 320+ | $1.700 |
| 1000+ | $1.640 |
| 2000+ | $1.590 |
| 4000+ | $1.560 |
| 6000+ | $1.500 |
| 10000+ | $1.480 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0412Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 29AH8816 |
| Product Range | Micro-Fit 3.0 43650 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43650-0412
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
