Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0324-TR50Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC4617 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.740 |
| 600+ | $1.670 |
| 1000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0324-TR50Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AC4617 |
| Product Range | Micro-Fit 3.0 43650 |
| Technical Datasheet | |
| Connector Systems | Power, Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Power, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
