Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-1000
Newark Part No.02E8560
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800753950436
Your Part Number
355 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 10+ | $0.487 |
| 25+ | $0.443 |
| 50+ | $0.434 |
| 100+ | $0.426 |
| 250+ | $0.389 |
| 500+ | $0.379 |
| 1000+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-1000
Newark Part No.02E8560
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800753950436
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions10Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
10Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
