
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.628 |
| 25+ | $0.568 |
| 50+ | $0.548 |
| 100+ | $0.527 |
| 500+ | $0.485 |
| 1000+ | $0.444 |
| 5000+ | $0.423 |
Product Information
Product Overview
The 43645-0800 is a 8-way 1-row Micro-Fit 3.0™ Female receptacle housing made of polyester. It mates with 43640 Micro-Fit 3.0™ plug housings and 43650 Micro-Fit 3.0™ headers. The crimp housing is suitable for power and wire-to-wire applications. This 43645 series receptacle housing can be used with 43030, 45773 Micro-Fit 3.0™ and 46235 Micro-Fit RMF™ female crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Micro-Fit 3.0 43645 Series
8Positions
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Receptacle
3mm
No SVHC (04-Feb-2026)
Alternatives for 43645-0800
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
