Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43645-0508
Newark Part No.25T1550
Product RangeMicro-Fit 3.0 43645 Series
Your Part Number
Technical Datasheet
457 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.337 |
| 25+ | $0.323 |
| 50+ | $0.318 |
| 100+ | $0.312 |
| 250+ | $0.276 |
| 500+ | $0.273 |
| 1000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0508
Newark Part No.25T1550
Product RangeMicro-Fit 3.0 43645 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions5Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
5Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability