Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-0301Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5469
Product RangeMicro-Fit 3.0 43640 Series
Your Part Number
22,565 In Stock
22,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.379 |
| 25+ | $0.365 |
| 50+ | $0.351 |
| 100+ | $0.337 |
| 250+ | $0.318 |
| 500+ | $0.297 |
| 1000+ | $0.254 |
Price for:Each
Minimum: 10
Multiple: 10
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0301Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5469
Product RangeMicro-Fit 3.0 43640 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions3Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
3Positions
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43640-0301
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
