Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43375-1001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel35X2774
Cut Tape98K9383
Product RangeSabre 43375 Series
Your Part Number
9,027 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.227 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 10+ | $0.187 |
| 25+ | $0.178 |
| 50+ | $0.168 |
| 100+ | $0.158 |
| 250+ | $0.149 |
| 500+ | $0.140 |
| 1000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.092 |
| 6000+ | $0.090 |
| 12000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43375-1001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel35X2774
Cut Tape98K9383
Product RangeSabre 43375 Series
Technical Datasheet
Product RangeSabre 43375 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sabre 43375 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Sabre 44441 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (1)
Alternatives for 43375-1001
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
