Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43223-6113Copy
Newark Part No.25M3734
Product Range43223 Series
Also Known AsA432236113, GTIN UPC EAN: 800754237819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.460 |
Price for:Each
Minimum: 120
Multiple: 1
$1,015.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43223-6113Copy
Newark Part No.25M3734
Product Range43223 Series
Also Known AsA432236113, GTIN UPC EAN: 800754237819
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypePCB Modular Jack
GenderJack
Port Configuration1 x 6 (Ganged)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Positions6Positions
LAN CategoryCat3, Cat4
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports6Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range43223 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
6Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43223 Series
Connector Type
PCB Modular Jack
Port Configuration
1 x 6 (Ganged)
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3, Cat4
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
