Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43061-0008
Newark Part No.92M1458
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753576414
Your Part Number
Technical Datasheet
5,279 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $0.37 |
| 500+ | $0.36 |
| 1000+ | $0.35 |
Price for:Each
Minimum: 396
Multiple: 1
$145.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0008
Newark Part No.92M1458
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753576414
Technical Datasheet
Product RangeSPOX 43061
No. of Positions8Positions
Pitch Spacing3.96mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061
No. of Positions
8Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate