Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1407Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel02AH7327
Re-Reel03AH4058RL
Cut Tape03AH4058
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $7.700 | $7.70 |
| Total Price | $7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $7.200 |
| 10+ | $6.690 |
| 25+ | $6.330 |
| 50+ | $6.070 |
| 100+ | $5.830 |
| 250+ | $5.790 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $4.800 |
| 400+ | $4.730 |
| 800+ | $4.660 |
| 1200+ | $4.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1407Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel02AH7327
Re-Reel03AH4058RL
Cut Tape03AH4058
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Product Range
Micro-Fit 3.0 43045 Series
Connector Orientation
Right Angle
Technical Docs (3)
Alternatives for 43045-1407
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
