Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1000..Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K9323 |
| Product Range | Micro-Fit 3.0 43045 |
| Your Part Number | |
| Technical Datasheet |
28,742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.973 |
| 250+ | $0.933 |
| 500+ | $0.928 |
| 2500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1000..Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K9323 |
| Product Range | Micro-Fit 3.0 43045 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit 3.0 43045 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Micro-Fit 3.0 43045 |
| Contact Material | Brass |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
Alternatives for 43045-1000..
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
