Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0609Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel67X4844 Cut Tape98K9337 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754371131 |
| Your Part Number | |
| Technical Datasheet |
3,399 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.400 |
| 25+ | $3.180 |
| 50+ | $2.800 |
| 100+ | $2.460 |
| 250+ | $2.330 |
| 500+ | $2.090 |
| 2500+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0609Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel67X4844 Cut Tape98K9337 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754371131 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43045-0609
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
