
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0414Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 56H9468 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754370615 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.150 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.927 |
| 2500+ | $0.859 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0414Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 56H9468 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754370615 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 43045-0414 is a 4-way 2-row vertical Micro-Fit 3.0™ Header with gold-plated brass contacts and PCB polarizing peg. This 43045 series PCB header comes with a high temperature thermoplastic resin housing and through hole - kinked pin termination. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Micro-Fit can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy.
- Black colour
- UL94V-0 flammability rating
- Glow-wire compliant
- Polarized to PCB
- Fully shrouded and surface mount compatible (SMC)
- Fully polarized housings prevents accidental mismating
- Maximum durability of 30 mating cycles
- Maximum current per contact is 5A
- Maximum voltage is 600V
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 43045-0414
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
