Print Page
43045-0212
Pin Header, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight, Micro-Fit 3.0 43045 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0212Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 56H9438 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754370042 |
| Your Part Number | |
| Technical Datasheet |
2,588 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 10+ | $0.850 |
| 25+ | $0.771 |
| 50+ | $0.721 |
| 100+ | $0.677 |
| 500+ | $0.626 |
| 1000+ | $0.582 |
| 2500+ | $0.535 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0212Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 56H9438 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | GTIN UPC EAN: 800754370042 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | - |
| No. of Rows | 2Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
43045-0212 is a 43045 series Micro-Fit 3.0 vertical PCB header.
- 3mm pitch
- Dual row, 2 circuits, with PCB polarizing peg
- 1.52µm matte tin plating
- Glow-wire capable
- Black resin color, high temperature thermoplastic resin material
- CSA LR19980, UL E29179 agency approved
- 8.5A maximum current per contact
- 600V maximum voltage
- Operating temperature range from -40° to +105°C
- Through hole - kinked pin termination interface style
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | - |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Alternatives for 43045-0212
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
