Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43031-0003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel17X0437
Cut Tape56H9417
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369435
Your Part Number
78,083 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.169 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 84000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel17X0437
Cut Tape56H9417
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369435
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMicro-Fit 3.0 Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43031-0003 from Molex is a 43031 series male Micro-Fit 3.0™ crimp terminal.
- Gold (Au) plated phosphor bronze contact
- 20AWG, 22AWG, 24AWG wire size
- 0.061/g net weight
- Maximum wire insulation diameter is 1.85mm
- Crimp or compression termination interface style
- Tin over nickel termination plating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Micro-Fit 3.0 Connectors
Contact Material
Phosphor Bronze
Technical Docs (4)
Alternatives for 43031-0003
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
