Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-2400Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15J6643
Product RangeMicro-Fit 3.0 43025
Your Part Number
11,933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.600 |
| 25+ | $1.550 |
| 50+ | $1.490 |
| 100+ | $1.440 |
| 250+ | $1.350 |
| 500+ | $1.250 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 10
Multiple: 10
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-2400Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15J6643
Product RangeMicro-Fit 3.0 43025
Technical Datasheet
Product RangeMicro-Fit 3.0 43025
No. of Positions24Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
24Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43025-2400
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
