Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-1000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46WX633 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Your Part Number | |
| Technical Datasheet |
39,711 In Stock
86,351 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.612 |
| 25+ | $0.589 |
| 50+ | $0.567 |
| 100+ | $0.544 |
| 250+ | $0.513 |
| 500+ | $0.480 |
| 1000+ | $0.409 |
Price for:Each
Minimum: 10
Multiple: 10
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-1000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46WX633 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43025 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 10Positions |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Micro-Fit 3.0 43025 Series |
|---|---|
| No. of Positions | 10Positions |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43025-1000
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
