Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-0200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9399
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 800755491500
Your Part Number
5,027 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.351 |
| 25+ | $0.305 |
| 50+ | $0.296 |
| 100+ | $0.286 |
| 500+ | $0.262 |
| 1000+ | $0.239 |
| 5000+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9399
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 800755491500
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions2Positions
Pitch Spacing3mm
For Use WithMicro-Fit 3.0 Crimp Socket Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43025-0200 from Molex is Micro-Fit 3.0 43025 series receptacle housing. It is 2 position black colour housing with pitch spacing of 3mm.
- Housing material is nylon
- Dual row housing with integrated locking
- UL, CSA certified
- Non stackable
- Flammability rating meets UL94 V-0
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
2Positions
For Use With
Micro-Fit 3.0 Crimp Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43025-0200
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
