Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-0801Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9385
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383417
Your Part Number
6,935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.528 |
| 25+ | $0.477 |
| 50+ | $0.468 |
| 100+ | $0.458 |
| 500+ | $0.415 |
| 1000+ | $0.393 |
| 5000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0801Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9385
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383417
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions8Positions
Pitch Spacing3mm
For Use WithMicro-Fit 3.0 Crimp Pin Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
8Positions
For Use With
Micro-Fit 3.0 Crimp Pin Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43020-0801
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
