Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-0601Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56H9383 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | GTIN UPC EAN: 800754319591 |
| Your Part Number | |
| Technical Datasheet |
13,307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.483 |
| 25+ | $0.393 |
| 50+ | $0.384 |
| 100+ | $0.375 |
| 500+ | $0.345 |
| 1000+ | $0.320 |
| 5000+ | $0.299 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-0601Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56H9383 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | GTIN UPC EAN: 800754319591 |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43020 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43031 Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 43020-0601 is a 6-way 2-row Micro-Fit 3.0™ Plug housing, polyester body. Suitable for use with Micro-Fit 3.0™ crimp pin terminals.
- Maximum per contact current is 5A
- Black colour
- Operating temperature range from -40 to 105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Product Range | Micro-Fit 3.0 43020 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Molex Micro-Fit 3.0 43031 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43020-0601
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
