Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0201
Newark Part No.56H9380
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383295
Your Part Number
Technical Datasheet
3,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 10+ | $0.331 |
| 25+ | $0.294 |
| 50+ | $0.286 |
| 100+ | $0.279 |
| 250+ | $0.246 |
| 500+ | $0.239 |
| 1000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0201
Newark Part No.56H9380
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383295
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions2Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43020-0201 is a 2-way 2-row Micro-Fit 3.0™ Male Plug housing made of nylon. It mates with 43025 Micro-Fit 3.0™ receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 43020 series plug housing can be used with 43031 Micro-Fit 3.0™ male crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
- Black colour
- Prevents accidental mismating
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
2Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability