Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46WX624
Product RangeMicro-Fit 3.0 43020 Series
Your Part Number
53,104 In Stock
34,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.559 |
| 25+ | $0.538 |
| 50+ | $0.517 |
| 100+ | $0.497 |
| 250+ | $0.468 |
| 500+ | $0.438 |
| 1000+ | $0.374 |
Price for:Each
Minimum: 10
Multiple: 10
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46WX624
Product RangeMicro-Fit 3.0 43020 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions2Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
2Positions
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43020-0200
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
