Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 42878-6218Copy |
| Newark Part No. | 25M3645 |
| Product Range | 42878 Series |
| Also Known As | GTIN UPC EAN: 800753753198 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 120+ | $1.940 |
| 240+ | $1.900 |
| 600+ | $1.860 |
Price for:Each
Minimum: 120
Multiple: 120
$232.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 42878-6218Copy |
| Newark Part No. | 25M3645 |
| Product Range | 42878 Series |
| Also Known As | GTIN UPC EAN: 800753753198 |
| Technical Datasheet | |
| Connector Type | RJ11 |
| Modular Connector Type | Modular Jack |
| Gender | Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| No. of Contacts | 6Contacts |
| LAN Category | Cat3 |
| No. of Positions | 6Positions |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| No. of Ports | 1Ports |
| Connector Orientation | Vertical |
| Contact Termination Type | Through Hole |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| Contact Material | Phosphor Bronze |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 42878 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 42878-6218 is a 6-circuit 12.70mm vertical Modular Jack with gold-plated phosphor bronze contacts and through hole termination. This 42878 series low profile jack is made of polyester, mates with FCC 68 plugs.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 150VAC
- Temperature range from -40 to 85°C
Technical Specifications
| Connector Type | RJ11 |
|---|---|
| Gender | Jack |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| LAN Category | Cat3 |
| IP Rating | - |
| No. of Ports | 1Ports |
| Contact Termination Type | Through Hole |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Product Range | 42878 Series |
| Modular Connector Type | Modular Jack |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Contacts | 6Contacts |
| No. of Positions | 6Positions |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Contact Material | Phosphor Bronze |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 42878-6218
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
