Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42820-2213Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AC1165
Product RangeMini-Fit Sr. 42820 Series
Your Part Number
96 In Stock
315 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $6.620 |
| 25+ | $6.510 |
| 50+ | $6.400 |
| 100+ | $6.240 |
| 250+ | $5.870 |
| 500+ | $5.610 |
| 1000+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42820-2213Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AC1165
Product RangeMini-Fit Sr. 42820 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Sr. 42820 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
50A
Pitch Spacing
10mm
No. of Contacts
2Contacts
Product Range
Mini-Fit Sr. 42820 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42820-2213
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
