Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-4213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AC1164
Product RangeMini-Fit Sr. 42819 Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 5+ | $11.230 |
| 10+ | $10.500 |
| 25+ | $10.360 |
| 50+ | $10.230 |
| 100+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-4213Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AC1164
Product RangeMini-Fit Sr. 42819 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Sr. 42819 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
10mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Sr. 42819 Series
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
50A
Alternatives for 42819-4213
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
