Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-2213Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AC4619
Product RangeMini-Fit Sr. 42819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $7.670 |
| 25+ | $7.240 |
| 50+ | $6.820 |
| 100+ | $6.430 |
| 250+ | $5.920 |
| 500+ | $5.580 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2213Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AC4619
Product RangeMini-Fit Sr. 42819
Connector SystemsPower, Wire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
GenderHeader
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
No. of Rows1 Row
Product RangeMini-Fit Sr. 42819
Connector MountingPCB Mount
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
No. of Rows
1 Row
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
10mm
Gender
Header
Contact Termination Type
Through Hole Straight
Product Range
Mini-Fit Sr. 42819
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42819-2213
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
