0
0 Items$0.00

Pin Headers :

279,564 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Connector Systems
IDC Connector Type
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Contacts
Contact Termination Type
No. of Rows
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
90R9293

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.303
25+$0.266
50+$0.237
100+$0.214
500+$0.192
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
2Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
-
-
-
-
93K5738

RoHS

Each
1+$0.135
250+$0.101
500+$0.091
1000+$0.081
5000+$0.074
Board-to-Board
-
2.54mm
-
-
1Rows
2Contacts
Through Hole
-
-
-
Unshrouded
Phosphor Bronze
Tin Plated Contacts
Pin Header
-
-
-
92K7314

RoHS

Each
1+$12.080
5+$11.310
10+$10.800
25+$10.200
50+$9.670
More Pricing...
Wire-to-Board
-
2mm
-
-
2Rows
20Contacts
Through Hole Right Angle
-
-
Datamate J-Tek M80-5
Shrouded
Phosphor Bronze
Gold Plated Contacts
-
-
-
-
98K8961

RoHS

Each
1+$1.400
10+$1.230
25+$1.100
50+$0.953
100+$0.876
More Pricing...
Wire-to-Board
-
4.2mm
-
-
2Rows
8Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
37K9921

RoHS

Each
1+$0.480
25+$0.414
50+$0.410
100+$0.405
500+$0.312
More Pricing...
Wire-to-Board
-
2.5mm
-
-
1Rows
6Contacts
Through Hole
-
-
XA
Shrouded
Copper Alloy
Tin Plated Contacts
-
-
-
-
74C1089

RoHS

Date/Lot Code

Each
1+$0.745
10+$0.650
25+$0.589
50+$0.551
100+$0.517
More Pricing...
Wire-to-Board
-
4.2mm
-
-
1Rows
3Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
94C1203

RoHS

Date/Lot Code

Each
1+$1.320
10+$1.120
25+$1.070
50+$1.010
100+$0.954
More Pricing...
Wire-to-Board
-
4.2mm
-
-
2Rows
4Contacts
Through Hole Right Angle
-
-
Mini-Fit Jr. 5569 Series
Shrouded
Brass Alloy
Matte Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Right Angle
13A
88K1775

RoHS

Date/Lot Code

Each
1+$0.375
10+$0.323
25+$0.316
50+$0.299
100+$0.281
More Pricing...
Board-to-Board
-
2.54mm
-
-
1Rows
3Contacts
Through Hole
-
-
FCI BergStik II 68000 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
39K2371

RoHS

Each
1+$0.520
10+$0.444
25+$0.431
50+$0.409
100+$0.386
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
6Contacts
Through Hole Right Angle
-
-
Sherlock 35363 Series
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon (Polyamide) Body
Right Angle
2A
56H9539

RoHS

Each
1+$3.800
10+$3.390
25+$3.120
50+$2.940
100+$2.730
More Pricing...
Wire-to-Board
-
3mm
-
-
2Rows
10Contacts
Through Hole Right Angle
-
-
Micro-Fit 3.0 43045 Series
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
LCP (Liquid Crystal Polymer), Glass Filled Body
Right Angle
8.5A
37K9975

RoHS

Each
1+$0.569
10+$0.497
25+$0.473
50+$0.442
100+$0.424
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
6Contacts
Surface Mount Straight
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
90F5643

RoHS

Date/Lot Code

Each
1+$0.330
10+$0.280
25+$0.265
50+$0.251
100+$0.236
More Pricing...
Wire-to-Board
-
2.54mm
-
-
1Rows
5Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
37K9965

RoHS

Each
1+$0.388
25+$0.332
50+$0.310
100+$0.287
500+$0.258
More Pricing...
Wire-to-Board
-
3.96mm
-
-
1Rows
4Contacts
Through Hole Right Angle
-
-
VH
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
90R8533

RoHS

Each
1+$0.584
10+$0.510
25+$0.486
50+$0.454
100+$0.435
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
8Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
-
-
56H9486

RoHS

Date/Lot Code

Each
1+$2.120
10+$1.880
25+$1.720
50+$1.580
100+$1.470
More Pricing...
Wire-to-Board
-
3mm
-
-
2Rows
6Contacts
Through Hole Right Angle
-
-
Micro-Fit 3.0 43045 Series
Shrouded
Brass Alloy
Matte Tin Plated Contacts
PCB Header
LCP (Liquid Crystal Polymer), Glass Filled Body
Right Angle
8.5A
37K9976

RoHS

Each
1+$0.346
25+$0.294
50+$0.273
100+$0.252
500+$0.227
More Pricing...
Wire-to-Board
-
1.5mm
-
-
1Rows
6Contacts
Through Hole
-
-
ZH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
56H9468

RoHS

Date/Lot Code

Each
1+$1.490
10+$1.320
25+$1.210
50+$1.110
100+$1.030
More Pricing...
Wire-to-Board
-
3mm
-
-
2Rows
4Contacts
Through Hole Straight
-
-
Micro-Fit 3.0 43045 Series
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
LCP (Liquid Crystal Polymer), Glass Filled Body
Straight
8.5A
25C3832

RoHS

Each
1+$0.184
25+$0.153
50+$0.142
100+$0.131
500+$0.116
More Pricing...
Signal, Wire-to-Board
-
2.54mm
-
-
1Rows
2Contacts
Through Hole Straight
-
-
KK 254 6373 Series
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
55H9215

RoHS

Date/Lot Code

Each
1+$0.194
25+$0.159
50+$0.150
100+$0.141
500+$0.124
More Pricing...
Board-to-Board, Wire-to-Board
-
2.54mm
-
-
1Rows
2Contacts
Through Hole Straight
-
-
KK 254 4030 Series
Unshrouded
Brass
Matte Tin Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
59H2873

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.400
25+$1.280
50+$1.180
100+$1.090
More Pricing...
Wire-to-Board
-
2.54mm
-
-
1Rows
6Contacts
Through Hole Right Angle
-
-
SL 70553 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
PET (Polyester), Glass Filled Body
Right Angle
3A
50T9154

RoHS

Date/Lot Code

Each
1+$2.250
10+$2.170
25+$2.090
50+$2.010
100+$1.610
More Pricing...
Wire-to-Board
-
1.27mm
-
-
2Rows
10Contacts
Through Hole
-
-
SHF Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
-
-
90R9348

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.653
100+$0.570
250+$0.543
500+$0.507
1000+$0.486
More Pricing...
Wire-to-Board
-
1.5mm
-
-
1Rows
6Contacts
Surface Mount
-
-
ZH
Shrouded
Brass
Tin Plated Contacts
-
-
-
-
93K4246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.873
10+$0.762
25+$0.726
50+$0.678
100+$0.650
More Pricing...
Wire-to-Board
-
1.25mm
-
-
1Rows
6Contacts
Surface Mount Right Angle
-
-
PicoBlade 53261 Series
Shrouded
Phosphor Bronze
Matte Tin Plated Contacts
PCB Header
Nylon (Polyamide), Glass Filled Body
Right Angle
1A
07P8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.981
10+$0.855
25+$0.775
50+$0.725
100+$0.680
More Pricing...
Signal
-
1.25mm
-
-
1Rows
5Contacts
Surface Mount Straight
-
-
PicoBlade 53398 Series
Partially Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
-
-
02M5355

RoHS

Date/Lot Code

Each
1+$3.200
10+$2.890
25+$2.690
50+$2.560
100+$2.400
More Pricing...
Wire-to-Board
-
2.54mm
-
-
2Rows
16Contacts
Through Hole Straight
-
-
AMP-LATCH Series
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
-
-
1-25 of 279564 items
of 11183 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO