Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0612Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H9109
Product RangeMini-Fit Sr. 42818 Series
Also Known AsGTIN UPC EAN: 800754382229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $1.290 |
Price for:Each
Minimum: 1050
Multiple: 1050
$1,354.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0612Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H9109
Product RangeMini-Fit Sr. 42818 Series
Also Known AsGTIN UPC EAN: 800754382229
Technical Datasheet
Product RangeMini-Fit Sr. 42818 Series
No. of Positions6Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42818 Series
Gender
Plug
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
No. of Positions
6Positions
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42818-0612
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
