Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0512Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19J5446
Product RangeMini-Fit Sr. 42818 Series
Your Part Number
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.160 |
| 25+ | $1.930 |
| 50+ | $1.910 |
| 100+ | $1.890 |
| 250+ | $1.770 |
| 500+ | $1.670 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0512Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.19J5446
Product RangeMini-Fit Sr. 42818 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42818 Series
No. of Positions5Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42818 Series
No. of Positions
5Positions
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
