Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42816-0212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5437
Product RangeMini-Fit Sr. 42816 Series
Your Part Number
32,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.730 |
| 25+ | $1.670 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 10
Multiple: 10
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0212Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J5437
Product RangeMini-Fit Sr. 42816 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42816 Series
No. of Positions2Positions
Pitch Spacing10mm
SVHCLead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42816 Series
No. of Positions
2Positions
For Use With
Molex 42815 Series TPA and Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
Lead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Alternatives for 42816-0212
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate molybdate sulphate red (C.I. Pigment Red 104) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
