Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No405Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83C5980
Product Range130109 Series
Also Known As130109-0009, GTIN UPC EAN: 78678861603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $181.820 |
| 10+ | $175.950 |
| 25+ | $170.090 |
| 50+ | $160.710 |
| 100+ | $157.190 |
Price for:Each
Minimum: 5
Multiple: 5
$909.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No405Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83C5980
Product Range130109 Series
Also Known As130109-0009, GTIN UPC EAN: 78678861603
Technical Datasheet
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output1000lm
Beam Effective Distance-
Power SourcePower Cord
Flashlight Body Material-
Product Range130109 Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1000lm
Power Source
Power Cord
Product Range
130109 Series
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 405
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
