Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130015-0071
Newark Part No.32X4339
Product RangeMini-Change 130015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $141.900 |
| 5+ | $140.540 |
| 10+ | $139.170 |
| 25+ | $137.800 |
| 50+ | $136.440 |
| 100+ | $131.880 |
Price for:Each
Minimum: 1
Multiple: 1
$141.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130015-0071
Newark Part No.32X4339
Product RangeMini-Change 130015 Series
Connector Type AMini-Change C-Size Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change C-Size Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Mini-Change 130015 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability