Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39940-0310Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3164
Product RangeEuroMate 39940 Series
Also Known As940910, GTIN UPC EAN: 800756372457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 240+ | $12.710 |
| 250+ | $11.430 |
Price for:Each
Minimum: 240
Multiple: 240
$3,050.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39940-0310Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3164
Product RangeEuroMate 39940 Series
Also Known As940910, GTIN UPC EAN: 800756372457
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Contact MaterialPhosphor Bronze
Product RangeEuroMate 39940 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
EuroMate 39940 Series
No. of Positions
10Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2020)
Technical Docs (4)
Alternatives for 39940-0310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
