Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39940-0205Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3151
Product RangeEuroMate 39940 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $7.970 |
| 250+ | $7.350 |
Price for:Each
Minimum: 240
Multiple: 240
$1,912.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39940-0205Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3151
Product RangeEuroMate 39940 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeEuroMate 39940 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
EuroMate 39940 Series
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 39940-0205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
