Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39890-0302
Newark Part No.28Y1054
Product RangeEurostyle 39890 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.432 |
Price for:Each
Minimum: 1600
Multiple: 800
$691.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39890-0302
Newark Part No.28Y1054
Product RangeEurostyle 39890 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39890 Series
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39890 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
