Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.870 |
| 25+ | $0.793 |
| 50+ | $0.768 |
| 100+ | $0.671 |
| 250+ | $0.641 |
| 500+ | $0.611 |
| 1000+ | $0.581 |
Product Information
Product Overview
The 39544-3002 is a 2-way 1-row Eurostyle™ vertical fixed mount PCB Terminal Block with brass contacts. The 39544 series terminal block is designed to meet the requirements demanded by high-power industrial applications. Eurostyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115A. Accepts ring and spade wiring terminals and works with standard and #2 Philips screwdriver.
- UL94V-0 Flammability rating
- Ensure a secure mate between plug and header, especially valuable in vibration applications
- No special tools required
Applications
Alternative Energy, Consumer Electronics, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
5.08mm
22AWG
3.31mm²
15A
Through Hole Right Angle
Lead
2Positions
12AWG
Screw
300V
ESE Eurostyle 39544 Series
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate