Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39533-3003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7364
Product RangeEurostyle 39533 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 2700+ | $1.310 |
Price for:Each
Minimum: 2700
Multiple: 2700
$3,537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39533-3003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7364
Product RangeEurostyle 39533 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
No. of Contacts3Contacts
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, Eurostyle
Conductor Area CSA3.31mm²
Connector MountingCable Mount
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeEurostyle 39533 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
No. of Contacts
3Contacts
Wire Size AWG Max
12AWG
Conductor Area CSA
3.31mm²
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Connector Type
Terminal Block, Eurostyle
Connector Mounting
Cable Mount
Rated Current
18A
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39533 Series
Technical Docs (3)
Alternatives for 39533-3003
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
