Print Page
39530-0004
Pluggable Terminal Block, Eurostyle, 5.08 mm, 4 Positions, 26 AWG, 12 AWG, 3.31 mm², Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39530-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7303
Product RangeEurostyle 39530 Series
Also Known AsGTIN UPC EAN: 822350531115
Your Part Number
2,099 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.800 |
| 25+ | $2.220 |
| 50+ | $1.960 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.700 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39530-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7303
Product RangeEurostyle 39530 Series
Also Known AsGTIN UPC EAN: 822350531115
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39530 Series
SVHCLead (04-Feb-2026)
Product Overview
The 39530-0004 is a 4-circuit 1-row 5.08mm pitch Eurostyle™ horizontal Plug with phosphor bronze contacts, for 26 to 12AWG wire. The 39530 series terminal block mates with 39531 series vertical PCB header, 39532 series horizontal PCB header, 39538 series dual level PCB header, open ends and most 5.08mm pitch industry standard PCB headers.
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39530 Series
Alternatives for 39530-0004
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
