Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39530-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7302
Product RangeEurostyle 39530 Series
Also Known AsGTIN UPC EAN: 822350531092
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.150 |
| 25+ | $1.890 |
| 50+ | $1.730 |
| 100+ | $1.600 |
| 250+ | $1.460 |
| 500+ | $1.370 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39530-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20M7302
Product RangeEurostyle 39530 Series
Also Known AsGTIN UPC EAN: 822350531092
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39530 Series
SVHCLead (04-Feb-2026)
Product Overview
The 39530-0003 is a 3-circuit Eurostyle™ Horizontal Plug with screw termination and a phosphor bronze contact. It mates with 39531 vertical PCB header, 39532 horizontal PCB header, 39538 dual level PCB header, open ends and most 5.08mm pitch industry standard PCB headers.
- Vertical entry angle
- Horizontal orientation
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39530 Series
Alternatives for 39530-0003
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
