Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39521-1010
Newark Part No.20M7227
Product Range39870 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
Price for:Each
Minimum: 2880
Multiple: 2880
$4,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39521-1010
Newark Part No.20M7227
Product Range39870 Series
Technical Datasheet
Product Range39870 Series
No. of Contacts10Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
39870 Series
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
10Contacts
Connector Type
Terminal Block, Eurostyle
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate