Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39520-0011Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50N8134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No39520-0011Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50N8134
Technical Datasheet
Supply Voltage6V
Lamp Base TypeMiniature Screw
Bulb SizeT-1 3/4 (5mm)
MSCP0.6
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
1000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Miniature Screw
MSCP
0.6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
